Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN SAS-DVRLMP10 :: Lamp with built-in camera, motion sensor


KN SAS-DVRLMP10

  • Product Description
  • Technical information
  • General
    • Type
    • Mini digital recorder with camera
    • Design
    • As a lamp
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 800 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Two flexible LED light spots triggered by movements in a range of 10 meters in front of the lamp. The lamp illuminates any desired area, and the hidden camera records footage of the area, which is saved to a memory card.

• Lamp with built-in camera for outdoor use, weatherproof

CMOS image chip
Housing for indoors + outdoors
Image colour
Resolution 640 x 480, 320 x 240 TV lines
Dust & water protection IP44
Number of LEDs 8
Voltage 100 - 240 V
Voltage type, AC voltage



Manufacturer : KÖNIG
Factory number : SAS-DVRLMP10
Package weight : 2.434 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini digital recorder with camera
    • Design
    • As a lamp
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 800 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin