Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABO MF SECUR :: multifon home guard, starter pack


STABO MF SECUR

  • Product Description
  • Technical information
  • General
    • Type
    • Alarm system
    • Technology
    • Radio
    • Design
    • With GSM module
    • Colour
    • White
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 13 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Complete starter set GSM alarm system

The kit includes the central unit with power supply, a motion sensor, a door / window contact and two remote controls. Additional sensors and remote controls to extend the basic set are available as an option.
To dial into the mobile network also a commercial SIM card is required (card not included).

integrated GSM module * (telephone dialing) (850/900/1800 / 1900MHz)
all functions via APP controllable (iOS / Android)
tamper protection
Temperature monitoring (MIN / MAX)
integrated siren / connector for external siren
16 reporting zones for wireless, 4 wired sensors
Radio range of sensors up to 100 m (under optimal conditions)
5 programmable numbers (for notification in case of alarm (call or SMS))
Alarmauslöse- / Arming delay adjustable (max. 59 sec.)
5 relay outputs (On / Off)
Backup Battery for emergency power



Manufacturer : STABO
Factory number : 51125
Package weight : 0.738 kg
RoHS : conform
Technical information
  • General
    • Type
    • Alarm system
    • Technology
    • Radio
    • Design
    • With GSM module
    • Colour
    • White
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 13 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin