reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKT WS-209 :: SKT Red Shield alarm system, outdoor siren


SKT WS-209

  • Product Description
  • Technical information
  • General
    • Type
    • Outdoor siren
    • Technology
    • Radio
    • Design
    • SKT alarm system

For Red Shield alarm systems

The siren should be installed in a visible location on the house to deter any would-be intruders. When the alarm system is triggered, the siren will sound and the flash light will flash.

Included with delivery:
1x outdoor siren
1x mounting material
1x instruction manual



Manufacturer : SKT
Factory number : WS-209
Package weight : 0.821 kg
RoHS : conform
Technical information
  • General
    • Type
    • Outdoor siren
    • Technology
    • Radio
    • Design
    • SKT alarm system