reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROTECT 6061 :: Olympia Protect wireless alarm system set, BWM


PROTECT 6061

  • Product Description
  • Technical information
  • General
    • Type
    • Alarm system
    • Technology
    • Radio, telephone dialling unit
    • Design
    • Alarmanlage mit Notruf- und Freisprechfunktion
    • Colour
    • Silver
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Wireless alarm system with emergency and hands-free function
Integrated telephone dialling unit

• Large illuminated LCD display with 13-digit numeric and alphanumeric display
• Display lighting colour depends on alarm status: blue or yellow
• Hands-free/area monitoring on the base unit
• Up to 10 phone numbers can be programmed
• Automatic selection of the next phone number when "engaged"
• Audible alarm via built-in siren
• Programmable alarm notification to external telephones (e.g. mobile phones)
• Phone alarm with automatic announcement function
• Maximum recording time for announcements up to 4 minutes
• Individual announcement for each sensor up to max. 10 sec. in length
• Low battery status warning
• Power failure back-up in the base unit

Alarm mode - silent mode - home mode - disarmed mode - room monitoring - hands-free from external telephone can be activated/deactivated

Wall mounting is possible

Expandable for the operation of up to a maximum of 32 sensors
Easy integration of the optional sensors thanks to plug-and-play functionality

Included:
1 base unit
4 door/window contacts
1 motion detector
1 remote control
1 mains adapter
1 telephone connection cable
Batteries
User manual



Manufacturer : OLYMPIA
Factory number : 5940
Package weight : 1.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Alarm system
    • Technology
    • Radio, telephone dialling unit
    • Design
    • Alarmanlage mit Notruf- und Freisprechfunktion
    • Colour
    • Silver
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed