Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROTECT 6030 :: Olympia Protect wireless alarm system set


PROTECT 6030

  • Product Description
  • Technical information
  • General
    • Design
    • Alarmanlage mit Notruf- und Freisprechfunktion
    • Type
    • Radio alarm system set
    • Technology
    • Radio
    • Colour
    • Silver
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 220 - 240 V AC
    • Power supply, on device
    • Mains cable is permanently installed

Wireless alarm system set with emergency call and hands-free call function

• Integrated telephone dialling unit
• Large illuminated LCD display with 13-digit numeric and alphanumeric display
• Display lighting colour depends on alarm status: blue or yellow
• Hands-free/area monitoring on the base unit

Up to 10 phone numbers can be programmed
Automatic selection of the next phone number when "engaged"
Audible alarm via built-in siren
Programmable alarm notification to external telephones (e.g. mobile phones)
Phone alarm with automatic announcement function
Maximum recording time for announcements up to 4 minutes
Individual announcement for each sensor up to max. 10 sec. in length
Low battery status warning
Power failure back-up in the base unit
Alarm mode - silent mode - home mode - disarmed mode - room monitoring - hands-free from external telephone can be activated/deactivated
Wall mounting is possible
Expandable for the operation of up to a maximum of 32 sensors
Easy integration of the optional sensors thanks to plug-and-play functionality

Included in delivery: 1 base unit, 2 door/window contacts, 1 remote control, 1 mains adapter,
1 telephone cable, batteries, instruction manual



Manufacturer : OLYMPIA
Factory number : 5901
Package weight : 0.741 kg
RoHS : conform
Technical information
  • General
    • Design
    • Alarmanlage mit Notruf- und Freisprechfunktion
    • Type
    • Radio alarm system set
    • Technology
    • Radio
    • Colour
    • Silver
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 220 - 240 V AC
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual