Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROTECT 5913 :: Olympia Protect water detection sensor


PROTECT 5913

  • Product Description
  • Technical information
  • General
    • Type
    • Water detector
    • Model
    • für Protect Alarmanlage
    • Technology
    • Radio

Sensor for wireless Protect alarm systems

Application: securing inlets and drains, as well as
overflows such as in bathtubs, washing machines,
boilers, water tanks, etc. or flood hazard areas)
Non-oxide probe sensor technology
Wall mounting for wireless and water sensor module
Splash protection for water sensor module
Battery operation
Warning for low battery
Connecting cable length for wireless module/water sensor module 30 cm

Supplied with: 1 complete water detector set, 2 AAA batteries, double-sided
adhesive tape for mounting the wireless and water detection module

Subject to technical modifications



Manufacturer : OLYMPIA
Factory number : 5913
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water detector
    • Model
    • für Protect Alarmanlage
    • Technology
    • Radio
Datasheet/manual