Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROTECT 5911 :: Olympia Protect motion detector


PROTECT 5911

  • Product Description
  • Technical information
  • General
    • Type
    • Motion detector
    • Model
    • für Protect Alarmanlage
    • Technology
    • Radio

Motion detectors for Olympia Protect wireless alarm systems

Usage: securing large areas such as covered
terraces, winter gardens, stair wells, basement rooms,
attics, etc.
Motion detector (PIR sensor); PIR = Passive Infrared
Pyroelectric dual sensor
Wall mounting
Detection range up to 8 m, horizontal 120° angle
Detection direction horizontally and vertically adjustable (64°)
Battery operation
Battery life in standby mode: up to 1 year
Warning for low battery
Splash-proof, temperature range -10 to 50°C
For use inside and in rain-protected outdoor areas

Supplied with: 1 motion detector, 1 swivel wall mount, 2 x AAA batteries
Subject to technical modifications



Manufacturer : OLYMPIA
Factory number : 5911
Package weight : 0.227 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motion detector
    • Model
    • für Protect Alarmanlage
    • Technology
    • Radio
Datasheet/manual