Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROTECT 5909 :: Olympia Protect wireless remote control


PROTECT 5909

  • Product Description
  • Technical information
  • General
    • Type
    • Remote control
    • Model
    • für Protect Alarmanlage
    • Technology
    • Radio

Additional wireless remote control for Olympia Protect alarm systems

Power supply: button cell 2032 (included)
Dimensions: 40 x 60 x 15 mm
Weight: 25 g



Manufacturer : OLYMPIA
Factory number : 5909
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote control
    • Model
    • für Protect Alarmanlage
    • Technology
    • Radio
Datasheet/manual