Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 061 :: Alarm monitor


M 061

  • Product Description
  • Technical information
  • General
    • Type
    • Mini alarm system
    • Design
    • Stand-alone
  • Measures
    • Width
    • 30 mm
    • Height
    • 25 mm
    • Depth
    • 15 mm
Small alarm monitor with 2 coloured LED's which quick and alternately flash in a special brightness.
Usage: For mounting in cars, window-sills etc. as visible deterrent against thieves. The monitor could be mounted without or in combination with an alarm system.

Technical Data
Operating voltage 9 - 12 V/DC direct-current voltage
Current consumption ca. 28 - 40 mA
Flash period ca. 3 - 6 x per second
Dimensions ca. 30 x 25 x 15 mm



Manufacturer : KEMO
Factory number : M061
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini alarm system
    • Design
    • Stand-alone
  • Measures
    • Width
    • 30 mm
    • Height
    • 25 mm
    • Depth
    • 15 mm