reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN SAS ALARM120 :: Wireless alarm system


KN SAS ALARM120

  • Product Description
  • Technical information
  • General
    • Type
    • Radio alarm system set
    • Technology
    • Radio
    • Design
    • max. 300 mm
    • Colour
    • White

Multi-functional, wireless plug-and-play alarm system. Quick and easy installation. Secures your home, office, business, etc. in just a few minutes.

  • The alarm unit with a 100 dB siren and LEDs indicates which sensor has been triggered. Complete with three wireless door/window sensors for security on doors and windows and three passive infra-red sensors (PIR).

  • Door/window sensors can be switched between radio or radio + alarm. A loud siren is activated at the sensors, switched to radio + alarm.

  • Supplied with two radio remote controls for switching the alarm system on and off. Function switch on the alarm unit for alarm or doorbell use (bell).

  • Batteries for sensors and remote controls included.


Article description
Alarm control panel:
• Operation: 4.5 V DC (3 x AA batteries not included)
• Alarm volume: 100 dB (0.5 m)
• Bell volume: 90 dB (0.5 m)
• Switch: alarm/doorbell/off
• Delay time: 20 - 25 s
• LEDs: 6
• Dimensions: 5.7 x 3.9 x 10.9 cm (W x D x H)

2x remote control:
• Operation: 12 V DC (1x battery 23 A incl.)
• Range: +/- 30 m (free view)
• Keys: on/off
• LED: 1
• Dimensions: 3.5 x 1.3 x 5.2 cm (W x D x H)

3x door/window sensor:
• Operation: 4.5 V DC (3x battery LR44 incl.)
• Range: +/- 60 m (free view)
• Alarm volume: 95 dB (0.5 m)
• Switch: RF + alarm/RF/off
• Dimensions with magnetic strip: 6 x 1 x 9.9cm (W x D x H)

3x motion detector:
• Operation: 4.5 V DC (3 x AA batteries not included)
• Range: +/- 60 m (free field)
• Detection range: 5 ~ 8 m
• Detection angle: 100° (horizontal)/80° (vertical)
• Installation height: 1.5 m (recommended)
• Dimensions: 6 x 5 x 9.8 cm (W x D x H)



Manufacturer : KÖNIG
Factory number : SAS-ALARM120
Package weight : 1.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio alarm system set
    • Technology
    • Radio
    • Design
    • max. 300 mm
    • Colour
    • White