Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KH 100109 :: Safety First house emergency alarm incl. LED


KH 100109

  • Product Description
  • Technical information
  • General
    • Type
    • Mini alarm system
    • Design
    • Home emergency alarm
    • Colour
    • Orange
  • Measures
    • Width
    • 82 mm
    • Height
    • 89 mm
    • Depth
    • 19 mm

Protect yourself in risky situations with the Safety First emergency alarm.

All the benefits at a glance:

• Extremely loud alarm
• Flashing LEDs
• Simple assembly
• Red colour for deterrence

You can attach the emergency alarm next to the front door of your apartment, for example using the wall mounting bracket. Then, in the event of distress, simply pull the alarm strap. An extremely loud alarm instantly sounds, deterring intruders and alerting fellow building users. In addition, a flashing LED is activated, further discouraging assailants.



Tip from kh-security:
1) The emergency alarm is also ideal for protecting staff against aggressive behaviour in public departments and local authority offices!

2) The emergency alarm is also suitable, for example, for ill people who are bed-ridden and who may need immediate assistance in a medical emergency.

Dimensions: 82 x 19 x 89 mm
Weight: 166 g

2 x 1.5-V AAA batteries are required. (Not included)



Manufacturer : KH SECURITY
Factory number : 100109
Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini alarm system
    • Design
    • Home emergency alarm
    • Colour
    • Orange
  • Measures
    • Width
    • 82 mm
    • Height
    • 89 mm
    • Depth
    • 19 mm
Datasheet/manual