Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KH 100102 :: Personal Security Alarm Safety First


KH 100102

  • Product Description
  • Technical information
  • General
    • Type
    • Mini alarm system
    • Design
    • Personal security alarm
    • Colour
    • Black
Protect yourself with personal security alarm Safety First from assaults / harassment / attacks.

The Personal Safety Alarm Safety First has two sirens, and thus is one of the loudest alarm protection devices in the world. The alarm is triggered by the alarm loop pulled out of the unit or the emergency button is pressed. At the same time the LED flashes. The attacker is frightened by the loud alarm and pedestrians passing by recognize the emergency situation. The high performance LED can be used as a flashlight.

Features: Extremely loud alarm by double siren (130 dB) / blinking LED / Mini Flashlight / Super light / alarm by pressing a button

Included: 4 x LR44 batteries

Dimensions: 110 x 35 x 15 mm
Weight: only 66 g



Manufacturer : KH SECURITY
Factory number : 100102
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini alarm system
    • Design
    • Personal security alarm
    • Colour
    • Black
Datasheet/manual