Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IQ SAA009 :: Additional remote controls for iiquu sensors


IQ SAA009

  • Product Description
  • Technical information
  • General
    • Type
    • Alarm monitor
    • Design
    • stand alone
    • Colour
    • Black
  • Measures
    • Width
    • 30 mm
    • Height
    • 25 mm
    • Depth
    • 15 mm

iiquu remote control

Two additional remote controls for iiquu sensor alarms

For your parents or in-laws, for your children, the cleaner,
the babysitter or even just for yourself. With these additional
remote controls for your iiquu sensor alarms,
you will always have a spare one to hand.



Manufacturer : IIQUU
Factory number : 510ILSAA009
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Alarm monitor
    • Design
    • stand alone
    • Colour
    • Black
  • Measures
    • Width
    • 30 mm
    • Height
    • 25 mm
    • Depth
    • 15 mm
Datasheet/manual