Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAKE TV PLUS :: Fake TV plus, TV simulator - the original


FAKE TV PLUS

  • Product Description
  • Technical information
  • General
    • Type
    • Bulb
    • Technology
    • Four-colour
    • Design
    • For indoors
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

- Ideal for larger rooms

Secure your home with the fake TV television simulator!

Adjustable operating modes:

- Continuous function

- Duration 4 hours (fake TV turns on at dusk and turns off after 4 hours)

- Duration 7 hours (fake TV turns on at dusk and turns off after 7 hours)

Homes are prone to break-ins during holiday periods! Our recommendation to keep your home secure:

Fake TV Plus - the 2nd generation - is the successor model to the conventional fake TV. It is 2.5 times brighter than its predecessor and thus simulates a 42-inch TV. This makes it ideal for living rooms larger than 20 sq. m or for combined rooms such as kitchens with integrated large living and dining areas. Even in large offices, stores or on floors, the new Fake TV Plus is very easy to use.

Burglars avoid houses that look occupied so as not to be caught. Use Fake TV so that your house doesn't look empty at night, when you're on the road or on holiday.

If you want to outwit the burglar of today, you have to be clever: Fake TV - television simulator, the original.

This small device simulates the light given off by a television set. The effects are completely unpredictable and do not repeat themselves. From outside of your home, Fake TV is indistinguishable from a real TV. The 12 very bright LEDs in four colours create deceptively real lighting effects. Fake TV emits light similar to that of a 42" HDTV LCD television.

Bring your home to life with Fake TV! This small effective television simulator is extremely energy efficient. It consumes 50 times less energy than a conventional TV. Fake TV switches on automatically at dusk. You can select between a period of four or seven hours. If you want to set a different period, you can use an external timer and the continuous function.

Fake TV is made of unbreakable plastic. The device is operated with a power supply unit which is included with delivery.



Manufacturer : KH SECURITY
Factory number : 250110
Package weight : 0.244 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bulb
    • Technology
    • Four-colour
    • Design
    • For indoors
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual