Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB-DIOS M06X2 :: 2-port 6-pin mini-DIN sockets, fully shielded

Item-No.: EB-DIOS M06X2
€1,40
Category of goods: 1 = discountable

EB-DIOS M06X2

  • Product Description
  • Technical information
  • General
    • Type
    • Mini DIN panel jack
    • Pole number
    • 6
    • Assembly
    • Fully shielded
  • Specials
    • Specification
    • 2-Port
  • Measures
    • Width
    • 14.0 mm
    • Depth
    • 20.0 mm
    • Height
    • 28.5 mm

Fully shielded 2-port 6-pin mini-DIN unit



Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini DIN panel jack
    • Pole number
    • 6
    • Assembly
    • Fully shielded
  • Specials
    • Specification
    • 2-Port
  • Measures
    • Width
    • 14.0 mm
    • Depth
    • 20.0 mm
    • Height
    • 28.5 mm
Datasheet/manual