Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB-DIO 13 :: DIN PCB socket, 13-pin (Atari)

Item-No.: EB-DIO 13
€0,99
Category of goods: 1 = discountable

EB-DIO 13

  • Product Description
  • Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Panel-mounted PCB socket
    • Pole number
    • 13
    • Assembly
    • Multi-pin connector
  • Interfaces
    • Connection
    • PCB mounting

Multi-pin DIN connector



Package weight : 0.0068 kg
RoHS : conform
Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Panel-mounted PCB socket
    • Pole number
    • 13
    • Assembly
    • Multi-pin connector
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual