Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K-DIO M06 :: MINI DIN coupling, 6-pin

Item-No.: K-DIO M06
€0,75
Category of goods: 1 = discountable

K-DIO M06

  • Product Description
  • Technical information
  • General
    • Type
    • Mini DIN connector
    • Design
    • Coupling
    • Pole number
    • 6
    • Temperatur max.
    • -55 … +105
  • Measures
    • Length
    • 64.00 mm
    • Ø
    • 9.0 mm

Mini DIN connector



Package weight : 0.0061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini DIN connector
    • Design
    • Coupling
    • Pole number
    • 6
    • Temperatur max.
    • -55 … +105
  • Measures
    • Length
    • 64.00 mm
    • Ø
    • 9.0 mm
Datasheet/manual