Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS MR 130-8 :: VISATON mid-range cone, 5''


VIS MR 130-8

  • Product Description
  • Technical information
  • General
    • Type
    • Midrange speaker
    • Model
    • MR 130
    • Noise
    • 89 dB
  • Specials
    • Specification
    • Cone midrange speaker
  • Electrical values
    • Performance
    • 80 W
    • Music power rating
    • 100 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 400 - 13000 Hz
    • Resonance frequency
    • 500 Hz
  • Measures
    • Ø
    • 136 mm
    • Installation dimension
    • 120 mm
  • Weights
    • Weight
    • 0.55 kg

130-mm (5") mid-range cone for a frequency range between 1000 and 5000 Hz. A separate mid-range cabinet is not need as the construction is enclosed at the back. Excellent price/performance ratio.



Manufacturer : VISATON
Factory number : 9016
Package weight : 0.549 kg
RoHS : conform
Technical information
  • General
    • Type
    • Midrange speaker
    • Model
    • MR 130
    • Noise
    • 89 dB
  • Specials
    • Specification
    • Cone midrange speaker
  • Electrical values
    • Performance
    • 80 W
    • Music power rating
    • 100 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 400 - 13000 Hz
    • Resonance frequency
    • 500 Hz
  • Measures
    • Ø
    • 136 mm
    • Installation dimension
    • 120 mm
  • Weights
    • Weight
    • 0.55 kg
Datasheet/manual