Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS M 10-8 :: VISATON mid-range cone, 10 cm


VIS M 10-8

  • Product Description
  • Technical information
  • General
    • Type
    • Midrange speaker
    • Model
    • M 10
    • Noise
    • 90 dB
  • Specials
    • Specification
    • Cone midrange speaker
  • Electrical values
    • Performance
    • 80 W
    • Music power rating
    • 100 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 450 - 13000 Hz
    • Resonance frequency
    • 700 Hz
  • Measures
    • Ø
    • 100 mm
    • Installation dimension
    • 94 mm
    • Length
    • 102 mm
    • Width
    • 102 mm
  • Weights
    • Weight
    • 0.33 kg

100-mm (4") mid-range cone for a frequency range between 1000 and 5000 Hz. A separate mid-range cabinet is not need as the construction is enclosed at the back. Excellent price/performance ratio.

• Rated power with high pass filter 80 W (12 dB/oct.; 800 Hz)
• Music power with high pass filter 100 W (12 dB/oct.; 800 Hz)
• Nominal impedance Z 8 ohm
• Frequency range (-10 dB) 450 - 13000 Hz
• Mean sound pressure level 90 dB (1 W/1 m)
• Beam angle (-6 dB) 90°/4000 Hz



Manufacturer : VISATON
Factory number : 9089
Package weight : 0.357 kg
RoHS : conform
Technical information
  • General
    • Type
    • Midrange speaker
    • Model
    • M 10
    • Noise
    • 90 dB
  • Specials
    • Specification
    • Cone midrange speaker
  • Electrical values
    • Performance
    • 80 W
    • Music power rating
    • 100 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 450 - 13000 Hz
    • Resonance frequency
    • 700 Hz
  • Measures
    • Ø
    • 100 mm
    • Installation dimension
    • 94 mm
    • Length
    • 102 mm
    • Width
    • 102 mm
  • Weights
    • Weight
    • 0.33 kg
Datasheet/manual