Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS W 130S-8 :: VISATON low mid-range driver, 13cm


VIS W 130S-8

  • Product Description
  • Technical information
  • General
    • Type
    • Midrange woofer
    • Model
    • W 130S
    • Design
    • Rubber surround
    • Noise
    • 87 dB
  • Electrical values
    • Performance
    • 50 W
    • Music power rating
    • 80 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 12000 Hz
    • Resonance frequency
    • 50 Hz
  • Measures
    • Ø
    • 146 mm
    • Installation dimension
    • 108 mm
  • Weights
    • Weight
    • 0.63 kg

13-cm low mid-range driver from Visaton
with coated paper membrane and
rubber surround. Ideally suited for three-way speakers and
satellite systems.



Manufacturer : VISATON
Factory number : 9023
Package weight : 0.683 kg
RoHS : conform
Technical information
  • General
    • Type
    • Midrange woofer
    • Model
    • W 130S
    • Design
    • Rubber surround
    • Noise
    • 87 dB
  • Electrical values
    • Performance
    • 50 W
    • Music power rating
    • 80 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 12000 Hz
    • Resonance frequency
    • 50 Hz
  • Measures
    • Ø
    • 146 mm
    • Installation dimension
    • 108 mm
  • Weights
    • Weight
    • 0.63 kg
Datasheet/manual