Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS AL 170 :: VISATON subwoofer, 17 cm


VIS AL 170

  • Product Description
  • Technical information
  • General
    • Type
    • Woofer
    • Model
    • AL 170
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 70 W
    • Music power rating
    • 100 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 8000 Hz
    • Resonance frequency
    • 38 Hz
  • Measures
    • Ø
    • 180 mm
    • Installation dimension
    • 150 mm

Visaton

17-cm mid-range speaker with
rigid, anodised
aluminium membrane, aluminium
die-cast basket and
rubber surround. Minimum
mechanical and electrical
losses with
pole core ventilation,
ventilated spider
and cap tone
voice-coil carrier.



Manufacturer : VISATON
Factory number : 1302
Package weight : 1.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Woofer
    • Model
    • AL 170
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 70 W
    • Music power rating
    • 100 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 8000 Hz
    • Resonance frequency
    • 38 Hz
  • Measures
    • Ø
    • 180 mm
    • Installation dimension
    • 150 mm
Datasheet/manual