Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 24B33S+ :: EEPROM serial 1-Wire 4-kb SOL8

Item-No.: DS 24B33S+
€3,45
Category of goods: 1 = discountable

DS 24B33S+

  • Product Description
  • Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • 1-Wire
    • Design
    • Serial
    • Housing
    • SO-8
    • Durability
    • 200.000
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Voltage range
    • 2.8 … 5.25
  • Implementation
    • Page Size
    • 256 Bytes

EEPROM serial 1-Wire 4-kb SOL8

The DS24B33 is a 4096-bit, 1-Wire® EEPROM organised as 16 memory pages of 256 bits each. Data is written to a 32-byte scratchpad, verified and then copied to the EEPROM memory. The DS24B33 communicates over a single-conductor 1-Wire bus. The communication follows the standard 1-Wire protocol. Each device has its own unalterable and unique 64-bit registration number that is factory programmed into the chip. The registration number is used to address the device in a multidrop 1-Wire net environment. The DS24B33 is software compatible with the DS2433.



Manufacturer : MAXIM
Factory number : DS24B33S+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • 1-Wire
    • Design
    • Serial
    • Housing
    • SO-8
    • Durability
    • 200.000
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Voltage range
    • 2.8 … 5.25
  • Implementation
    • Page Size
    • 256 Bytes
Datasheet/manual