Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 2431P+ :: EEPROM serial 1-Wire 1-kb TSOC6

Item-No.: DS 2431P+
€1,20
Category of goods: 1 = discountable

DS 2431P+

  • Product Description
  • Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • 1-Wire
    • Design
    • Serial
    • Housing
    • TSOC-6
    • Memory
    • 1 Kb
    • Durability
    • 200.000
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Voltage range
    • 2.8 … 5.25

1024-bit 1-Wire EEPROM, EEPROM serial 1-Wire 1-kb TSOC6

The DS2431 is a 1024-bit, 1-Wire® EEPROM chip organised as four memory pages of 256 bits each. Data is written to an 8-byte scratchpad, verified and then copied to the EEPROM memory. As a special feature, the four memory pages can individually be write protected or put in EPROM-emulation mode, where bits can only be changed from a 1 to a 0 state. The DS2431 communicates over the single-conductor 1-Wire bus. The communication follows
the standard Dallas Semiconductor 1-Wire protocol. Each device has its own unalterable and unique 64-bit ROM registration number that is factory lasered into the chip. The registration number is used to address the device in a multidrop 1-Wire net environment.



Manufacturer : MAXIM
Factory number : DS2431P+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • 1-Wire
    • Design
    • Serial
    • Housing
    • TSOC-6
    • Memory
    • 1 Kb
    • Durability
    • 200.000
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Voltage range
    • 2.8 … 5.25
Datasheet/manual