Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 2430A :: EEPROM, serial, 1-wire, 256x8, TO-92

Item-No.: DS 2430A
€2,90
Category of goods: 1 = discountable

DS 2430A

  • Product Description
  • Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • 1-Wire
    • Design
    • OTP
    • Housing
    • TO-92
    • Memory
    • 256 bit
    • Durability
    • 100.000
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Voltage range
    • 2.8…6.0
  • Measures
    • Length
    • 3.70 mm
  • Implementation
    • Page Size
    • 32 Bytes
  • Specials
    • Write protection
    • -

EEPROM, serial, 1-wire, 256x8
Enclosure: TO-92
Manufacturer: Dallas



Manufacturer : MAXIM
Factory number : DS2430A+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • 1-Wire
    • Design
    • OTP
    • Housing
    • TO-92
    • Memory
    • 256 bit
    • Durability
    • 100.000
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Voltage range
    • 2.8…6.0
  • Measures
    • Length
    • 3.70 mm
  • Implementation
    • Page Size
    • 32 Bytes
  • Specials
    • Write protection
    • -
Datasheet/manual