Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


93LC46C-I/P :: EEPROM serial Microwire compatible 1kb DIP-8

Item-No.: 93LC46C-I/P
€0,40
Category of goods: 1 = discountable

93LC46C-I/P

  • Product Description
  • Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Microwire
    • Housing
    • DIP-8
    • Memory
    • 1 Kb
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
    • Mounting form
    • PDIP-8
  • Implementation
    • Word Size
    • x8/x16 bit
    • Speed
    • Max. 3 MHz
    • ORG Pin
    • Yes
    • Write Cycle
    • 6 ms
    • Page Size
    • - Bytes
    • Cascade
    • -
  • Electrical values
    • Voltage range
    • 2.5 ... 5.5
  • Measures
    • Length
    • 9.27 mm
    • Width
    • 6.35 mm
    • Height
    • 5.33 mm
  • Specials
    • Write protection
    • Yes

EEPROM serial Microwire compatible 1kb DIP-8



Manufacturer : MICROCHIP
Factory number : 93LC46C-I/P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Microwire
    • Housing
    • DIP-8
    • Memory
    • 1 Kb
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
    • Mounting form
    • PDIP-8
  • Implementation
    • Word Size
    • x8/x16 bit
    • Speed
    • Max. 3 MHz
    • ORG Pin
    • Yes
    • Write Cycle
    • 6 ms
    • Page Size
    • - Bytes
    • Cascade
    • -
  • Electrical values
    • Voltage range
    • 2.5 ... 5.5
  • Measures
    • Length
    • 9.27 mm
    • Width
    • 6.35 mm
    • Height
    • 5.33 mm
  • Specials
    • Write protection
    • Yes
Datasheet/manual