reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


93C46BT-I/OT :: EEPROM serial Microwire compatible 1K SOT-23

Item-No.: 93C46BT-I/OT
€0,31
Category of goods: 1 = discountable

93C46BT-I/OT

  • Product Description
  • Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Microwire
    • Housing
    • SOT-23
    • Memory
    • 1 Kb
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
    • Mounting form
    • SOT-23
  • Implementation
    • Word Size
    • x8/x16 bit
    • Speed
    • Max. 3 MHz
    • Write Cycle
    • 6 ms
  • Electrical values
    • Voltage range
    • 4.5 ... 5.5
EEPROM serial Microwire compatible 1K SOT-23


Manufacturer : MICROCHIP
Factory number : 93C46BT-I/OT
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Microwire
    • Housing
    • SOT-23
    • Memory
    • 1 Kb
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
    • Mounting form
    • SOT-23
  • Implementation
    • Word Size
    • x8/x16 bit
    • Speed
    • Max. 3 MHz
    • Write Cycle
    • 6 ms
  • Electrical values
    • Voltage range
    • 4.5 ... 5.5
Datasheet/manual