Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TM 989 :: Dynamic JTS vocal microphone


TM 989

  • Product Description
  • Technical information
  • General
    • Type
    • Dynamic JTS vocal microphone
    • Technology
    • Nierencharakteristik
    • Design
    • 146 dB max. sound pressure
    • Accessory
    • incl. connection cable with 6.3 mm jack
  • Electrical values
    • Impedance
    • 600 Ohm
    • Frequency range
    • 80-12000 Hz
    • Sensitivity
    • 1.8 mV/Pa
  • Weights
    • Weight
    • 0.245 kg
  • Interfaces
    • Connection
    • XLR, balanced

Dynamic vocal microphone

As a beginner, you don't want to worry about getting the tonal characteristics of your equipment adjusted to your voice.

The enjoyment of singing, and not least of all the voice, would suffer as a result.

As an ambitious vocalist, you will find the TM-989 to be ideal partner for an expressive sound.

The TM series helps you develop your "own" voices and leaves you wanting more.

Connection cable included.

Frequency range: 80 - 12,000 Hz
Impedance: 600 Ω
Sensitivity: 1.8 mV/Pa/1 kHz
Maximum sound pressure: 146 dB
Weight: 245 g
MIC connection: XLR sym.
connector cable: approx. 4.50 m



Manufacturer : JTS
Factory number : 23.4960
Package weight : 0.754 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dynamic JTS vocal microphone
    • Technology
    • Nierencharakteristik
    • Design
    • 146 dB max. sound pressure
    • Accessory
    • incl. connection cable with 6.3 mm jack
  • Electrical values
    • Impedance
    • 600 Ohm
    • Frequency range
    • 80-12000 Hz
    • Sensitivity
    • 1.8 mV/Pa
  • Weights
    • Weight
    • 0.245 kg
  • Interfaces
    • Connection
    • XLR, balanced
Datasheet/manual