Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TK 600 :: Dynamic JTS vocal microphone

Item-No.: TK 600
€34,95




TK 600

  • Product Description
  • Technical information
  • General
    • Type
    • Dynamic JTS vocal microphone
    • Technology
    • Cardioid characteristic
    • Design
    • 147 dB max. sound pressure
    • Assembly
    • With reed switch
    • Material
    • Metal housing
  • Electrical values
    • Impedance
    • 600 Ohm
    • Frequency range
    • 50-16000 Hz
    • Sensitivity
    • 1,8 mV / Pa / 1 kHz
  • Weights
    • Weight
    • 0.380 kg
  • Measures
    • Cable length
    • 6 m
Dynamic vocal microphone

An inexpensive yet impressive vocal microphone that meets even the highest of demands.

The successful encapsulated design stands out for its powerful and brilliant sound reproduction.

Minimised handling noise, low feedback sensitivity and mechanical stability are further advantages offered by this microphone.

A low-wear and low-noise reed switch completes the TK-600 package.

Included with delivery
• Microphone TK-600
• 6 m low-noise XLR cable

Technical data:
• System: dynamic/cardioid
• Frequency range: 50 - 16,000 Hz
• Impedance: 600 Ohm
• Sensitivity: 1.8 mV/Pa/1 kHz
• Maximum sound pressure: 147 dB
• Connection, microphone: XLR sym.
• Connection, cable: XLR sym.
• Housing: Die-cast metal
• Weight: 380 g



Manufacturer : JTS
Factory number : 23.4890
Package weight : 0.778 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dynamic JTS vocal microphone
    • Technology
    • Cardioid characteristic
    • Design
    • 147 dB max. sound pressure
    • Assembly
    • With reed switch
    • Material
    • Metal housing
  • Electrical values
    • Impedance
    • 600 Ohm
    • Frequency range
    • 50-16000 Hz
    • Sensitivity
    • 1,8 mV / Pa / 1 kHz
  • Weights
    • Weight
    • 0.380 kg
  • Measures
    • Cable length
    • 6 m
Datasheet/manual