Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS4.3-42 :: Silicone microphone, SMD

Item-No.: MS4.3-42
€1,80
Category of goods: 1 = discountable

MS4.3-42

  • Product Description
  • Technical information
  • General
    • Type
    • Silicone microphone
    • Design
    • omnidirectional
    • Assembly
    • SMD
  • Electrical values
    • Operating voltage
    • 1.5 … 3.3 V
  • Measures
    • Length
    • 3.76 mm
    • Width
    • 2.95 mm
    • Height
    • 1.1 mm

Smallest silicon microphone with very high temperature range, of course based on SMD.



Manufacturer : EKULIT
Factory number : 200640
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Silicone microphone
    • Design
    • omnidirectional
    • Assembly
    • SMD
  • Electrical values
    • Operating voltage
    • 1.5 … 3.3 V
  • Measures
    • Length
    • 3.76 mm
    • Width
    • 2.95 mm
    • Height
    • 1.1 mm
Datasheet/manual