Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCE 100 :: Electret capacitor microphone capsule


MCE 100

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone capsule capacitor
    • Assembly
    • PCB mounting
  • Electrical values
    • Operating voltage
    • 1.5 … 10 V
    • Impedance
    • 2.2 kOhm
    • Frequency range
    • 50 … 10000 Hz
  • Specials
    • Specification
    • Integrated FET

Electret capacitor microphone capsule

• Sub-miniature version
• Integrated FET
• PCB mounting
• Omnidirectional



Manufacturer : EKULIT
Factory number : EMY-9765P
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone capsule capacitor
    • Assembly
    • PCB mounting
  • Electrical values
    • Operating voltage
    • 1.5 … 10 V
    • Impedance
    • 2.2 kOhm
    • Frequency range
    • 50 … 10000 Hz
  • Specials
    • Specification
    • Integrated FET
Datasheet/manual