Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN-MIC45 :: dynamic microphone


KN-MIC45

  • Product Description
  • Technical information
  • General
    • Type
    • Megafon
    • Design
    • 115 dB max. Schalldruck
Uni-directional dynamic microphone

  • Perfect sound quality

  • XLR connector

  • metal body



Manufacturer : KÖNIG
Factory number : KN-MIC45
Package weight : 0.507 kg
RoHS : conform
Technical information
  • General
    • Type
    • Megafon
    • Design
    • 115 dB max. Schalldruck
Datasheet/manual