Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMG TXS-631SET :: Audio transmission system


IMG TXS-631SET

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless microphone system
    • Assembly
    • No registration or fees
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • 5.5 x 2.1 mm

Multi-frequency microphone system with UHF-PLL technology

The IMG Stage Line TXS-631 set is a high-quality, multi-frequency clip-on microphone system with UHF transmission technology in premium design. The particularly large audio transmission range and the high-quality microphone capsule from 50 - 18,000 Hz ensure extremely sharp vocals.

• 1 pocket transmitter,
• 1 clip-on microphone
• 1 receiver
• 1 plug-in power supply
• True Diversity system
• 80 selectable UHF channels (863 - 865 MHz)
• ACT function to transmit the selected frequency to the pocket transmitter via infrared
• Automatic search
• Controller for volume and squelch
• Adjustable gain on pocket transmitter
• Display for channel, A/B aerial, ACT status and NF audio level (receiver), channel and battery status (pocket transmitter)
• Robust metal enclosure (receiver)

No fees or registration charges in the EU.

• Carrier frequency: 863 - 865 MHz
• Transmission power: < 10 mW (EIRP)
• HF signal-to-noise ratio: 105 dB
• Audio range: 50 - 18,000 Hz, ± 3 dB
• Dynamic range: 120 dB
• THD (Total Harmonic Distortion): < 0.5%
• Audio output: 350 mV/10 kOhm (jack)/25 mV/10 kOhm (XLR, sym.)
• Range: approx. 30 m
• Permissible operating temperature: 0 - 40°C
• Power supply
- Transmitter: 2x1.5-V AA battery
- Receiver: via plug-in power supply provided
• Dimensions
- Transmitter: 62x105x25 mm
- Receiver: 152x38x120 mm
• Weight
- Transmitter: 88 g
- Receiver: 482 g
• Connections
- 1 x 6.3-mm jack, unbalanced
- 1 x XLR, balanced



Manufacturer : IMG STAGE LINE
Factory number : 25.3660
Package weight : 1.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless microphone system
    • Assembly
    • No registration or fees
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • 5.5 x 2.1 mm
Datasheet/manual