0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 30 :: Dynamic headband microphone


HM 30

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone
  • Electrical values
    • Impedance
    • 500 Ohm
    • Frequency range
    • 300 - 16000 Hz
  • Interfaces
    • Connection
    • 3.5 mm, 6.5 mm jack
Dynamic headband microphone

• For vocal and speech applications which require free movement
• Microphone windshield

TECHNICAL DATA:
• System dyn./cardioid
• Frequency range 300-16,000 Hz
• Impedance 500 Ohm
• Sensitivity 1 mV/Pa/1 kHz
• Weight 80 g
• Connection, cable 3.5 mm plug,
• adapter 6.3 mm
• Cable approx. 3.5 m



Manufacturer : IMG STAGE LINE
Factory number : 23.2680
Package weight : 0.207 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone
  • Electrical values
    • Impedance
    • 500 Ohm
    • Frequency range
    • 300 - 16000 Hz
  • Interfaces
    • Connection
    • 3.5 mm, 6.5 mm jack
Datasheet/manual