Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETR-35/21A :: Receiver, solder connection

Item-No.: ETR-35/21A
€1,65
Category of goods: 1 = discountable

ETR-35/21A

  • Product Description
  • Technical information
  • General
    • Type
    • Earpiece
    • Assembly
    • Soldered connection
  • Electrical values
    • Impedance
    • 150 kOhm
    • Frequency range
    • 200-4000 Hz
  • Measures
    • Ø
    • 35 mm
    • Height
    • 18 mm

The ETR-3521A-150 is a dynamic telecommunications receiver with a wide range of uses.



Manufacturer : EKULIT
Factory number : 210030
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earpiece
    • Assembly
    • Soldered connection
  • Electrical values
    • Impedance
    • 150 kOhm
    • Frequency range
    • 200-4000 Hz
  • Measures
    • Ø
    • 35 mm
    • Height
    • 18 mm
Datasheet/manual