0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMY-63M :: Microphone capsule, PCB version

Item-No.: EMY-63M
€0,95
Category of goods: 1 = discountable

EMY-63M

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone capsule
    • Design
    • omnidirectional
    • Assembly
    • Soldered connection
  • Electrical values
    • Operating voltage
    • 1.5-10 V
  • Measures
    • Ø
    • 6.0 mm
    • Height
    • 5.0 mm
The EMY-63M is a universal microphone. With solder pad, pins or in special design with cable assemblies.


Manufacturer : EKULIT
Factory number : 200030
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone capsule
    • Design
    • omnidirectional
    • Assembly
    • Soldered connection
  • Electrical values
    • Operating voltage
    • 1.5-10 V
  • Measures
    • Ø
    • 6.0 mm
    • Height
    • 5.0 mm
Datasheet/manual