Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMY-63M/P :: Microphone capsule, PCB version

Item-No.: EMY-63M/P
€0,95
Category of goods: 1 = discountable

EMY-63M/P

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone capsule
    • Design
    • omnidirectional
    • Assembly
    • PCB mounting
  • Electrical values
    • Operating voltage
    • 1.5 … 10 V
  • Measures
    • Ø
    • 6.0 mm
    • Height
    • 5.0 mm

The EMY-63M/P is a universal microphone that is easy to equip with pins.



Manufacturer : EKULIT
Factory number : 200033
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone capsule
    • Design
    • omnidirectional
    • Assembly
    • PCB mounting
  • Electrical values
    • Operating voltage
    • 1.5 … 10 V
  • Measures
    • Ø
    • 6.0 mm
    • Height
    • 5.0 mm
Datasheet/manual