Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMY-602N :: Microphone capsule, solder connection

Item-No.: EMY-602N
€1,35
Category of goods: 1 = discountable

EMY-602N

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone capsule
    • Design
    • omnidirectional
    • Assembly
    • Soldered connection
  • Electrical values
    • Operating voltage
    • 1.5-10 V
  • Measures
    • Ø
    • 9.7 mm
    • Height
    • 6.5 mm

The EMY-602N is a standard microphone with solder pads that can also be used in home intercom systems.



Manufacturer : EKULIT
Factory number : 200191
Package weight : 0.00025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone capsule
    • Design
    • omnidirectional
    • Assembly
    • Soldered connection
  • Electrical values
    • Operating voltage
    • 1.5-10 V
  • Measures
    • Ø
    • 9.7 mm
    • Height
    • 6.5 mm
Datasheet/manual