Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMA 20 :: Feed adapter


EMA 20

  • Product Description
  • Technical information
  • General
    • Type
    • Feed adapter
    • Design
    • For HSE 20/HM 20
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Measures
    • Length
    • 55 mm
    • Width
    • 50 mm
    • Height
    • 19 mm

Feed adapter for HSE 20 and HM 20.



Manufacturer : MONACOR
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Feed adapter
    • Design
    • For HSE 20/HM 20
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Measures
    • Length
    • 55 mm
    • Width
    • 50 mm
    • Height
    • 19 mm
Datasheet/manual