Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DM-065 :: Dynamic retro microphone


DM-065

  • Product Description
  • Technical information
  • General
    • Type
    • Dynamic microphone
    • Technology
    • Cardioid characteristic
    • Design
    • 135 dB max. sound pressure
    • Material
    • Metal housing
    • Accessory
    • Microphone holder and box
  • Electrical values
    • Impedance
    • 250 Ohm
    • Frequency range
    • 50-16000 Hz
  • Measures
    • Width
    • 54 mm
    • Height
    • 175 mm
    • Depth
    • 68 mm
  • Weights
    • Weight
    • 0.550 kg
  • Interfaces
    • Connection
    • XLR, balanced

Dynamic retro microphone

In 50/60s look. For stage, voice and song. Cardioid microphone, low noise on/off switch, chrome-plated design. Including foam-padded plastic box.


Technical data:
System:
dynamic/cardioid
Frequency range: 50 - 16,000 Hz
Impedance: 250 ohm
Sensitivity: 1.3 mV/Pa/1 kHz
Maximum sound pressure: 135 dB
Enclosure: metal, silver
Dimensions: 54 x 175 x 68 mm
Weight: 550 g
Microphone connector: XLR, balanced



Manufacturer : IMG STAGE LINE
Factory number : 23.5740
Package weight : 0.922 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dynamic microphone
    • Technology
    • Cardioid characteristic
    • Design
    • 135 dB max. sound pressure
    • Material
    • Metal housing
    • Accessory
    • Microphone holder and box
  • Electrical values
    • Impedance
    • 250 Ohm
    • Frequency range
    • 50-16000 Hz
  • Measures
    • Width
    • 54 mm
    • Height
    • 175 mm
    • Depth
    • 68 mm
  • Weights
    • Weight
    • 0.550 kg
  • Interfaces
    • Connection
    • XLR, balanced
Datasheet/manual