Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MLC 51-5 :: Microphone cable, non-crush, 1 x 0.5 mm², 5 m ring

Item-No.: MLC 51-5
Cable length:

€6,80
Category of goods: 1 = discountable

MLC 51-5

  • Product Description
  • Technical information
  • General
    • Type
    • Special musician´s cable, microfone cable
    • Design
    • Flexible, shielded, low noise
    • Number of leads
    • 1 pole
    • Cable type
    • LIDDY, bare copper
    • Colour
    • Matt black
    • Material
    • PVC
  • Implementation
    • Cable cross-section
    • 0.5 mm²
  • Measures
    • Cable length
    • 5.0 m
    • Øexternal
    • 4.0 mm
  • Packaging
    • Packaging
    • Cable ring

Non-crush musician's cable, shielded,

Inner conductor: 1 x 0.50 mm² bare copper
Construction: 16 x 0.20 mm
Cable insulation: PE
Cable diameter: approximately 2.7 mm
Shielding: 72 x 0.10 mm bare copper spiral shielding



Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Special musician´s cable, microfone cable
    • Design
    • Flexible, shielded, low noise
    • Number of leads
    • 1 pole
    • Cable type
    • LIDDY, bare copper
    • Colour
    • Matt black
    • Material
    • PVC
  • Implementation
    • Cable cross-section
    • 0.5 mm²
  • Measures
    • Cable length
    • 5.0 m
    • Øexternal
    • 4.0 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual