Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML 408-5 :: Microphone round cable, 4 x 0.08 mm², 5 m ring

Item-No.: ML 408-5
Cable length:

€6,85
Category of goods: 1 = discountable

ML 408-5

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone + diode cable
    • Design
    • Round, single shielding
    • Number of leads
    • 4 pole
    • Cable type
    • Copper litz wire
    • Colour
    • Black
    • Material
    • PVC
  • Implementation
    • Cable cross-section
    • 0.08 mm²
  • Measures
    • Cable length
    • 5.0 m
    • Øexternal
    • 4.6 mm
  • Packaging
    • Packaging
    • Cable ring

Microphone and diode cable, single shielding, single shielding linked



Package weight : 0.1503 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone + diode cable
    • Design
    • Round, single shielding
    • Number of leads
    • 4 pole
    • Cable type
    • Copper litz wire
    • Colour
    • Black
    • Material
    • PVC
  • Implementation
    • Cable cross-section
    • 0.08 mm²
  • Measures
    • Cable length
    • 5.0 m
    • Øexternal
    • 4.6 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual