Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CMK 222-25 :: Microphone cable, 85 OHM/km, 25 m

Item-No.: CMK 222-25
Cable length:

€24,70
Category of goods: 1 = discountable

CMK 222-25

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone cable
    • Design
    • Shielded
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Colour
    • Black
  • Implementation
    • Cable cross-section
    • 0.1 mm²
  • Measures
    • Cable length
    • 25 m
    • Øexternal
    • 6.4 mm
  • Packaging
    • Packaging
    • Cable ring

High-performance microphone cable.

• Conductor construction: 28x0.1-mm bare copper
• Conductor cross-section: 0.22 mm²
• Total Ø: 6.4 mm
• Pair shield: wrapped with bare copper wires
• Conductor resistance: 85 Ohm/km
• Capacity: 55 pF/m (conductor-conductor), 105 P/F/m (conductor-shield)
• Length: 25m ring



Manufacturer : CORDIAL
Factory number : CMK 222-25
Package weight : 1.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone cable
    • Design
    • Shielded
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Colour
    • Black
  • Implementation
    • Cable cross-section
    • 0.1 mm²
  • Measures
    • Cable length
    • 25 m
    • Øexternal
    • 6.4 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual