Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 607 :: Microphone coupler for radio devices, 7-pin

Item-No.: M 607
€1,15
Category of goods: 1 = discountable

M 607

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone connector
    • Design
    • Coupling
    • Pole number
    • 7
    • Material
    • Metal housing
  • Specials
    • Specification
    • For radio devices
  • Measures
    • Length
    • 36.2 mm
    • Ø
    • 14.2 mm
  • Implementation
    • Cable cross-section
    • 7 mm²

Microphone coupler for radio devices, 7-pin



Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone connector
    • Design
    • Coupling
    • Pole number
    • 7
    • Material
    • Metal housing
  • Specials
    • Specification
    • For radio devices
  • Measures
    • Length
    • 36.2 mm
    • Ø
    • 14.2 mm
  • Implementation
    • Cable cross-section
    • 7 mm²
Datasheet/manual