Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B 605 :: Microphone panel connector for radio equipment, 5-pin

Item-No.: B 605
€1,15
Category of goods: 1 = discountable

B 605

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone connector
    • Design
    • Panel plug
    • Pole number
    • 5
    • Material
    • Metal housing
  • Specials
    • Specification
    • For radio devices
  • Measures
    • Length
    • 20.5 mm
    • Ø
    • 21.5 mm
  • Implementation
    • Cable cross-section
    • 7 mm²

Microphone panel connector for radio equipment, 5-pin, contacts arranged in a horseshoe



Package weight : 0.0117 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone connector
    • Design
    • Panel plug
    • Pole number
    • 5
    • Material
    • Metal housing
  • Specials
    • Specification
    • For radio devices
  • Measures
    • Length
    • 20.5 mm
    • Ø
    • 21.5 mm
  • Implementation
    • Cable cross-section
    • 7 mm²
Datasheet/manual