Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USA-TR 20A :: Microfuse 6.3x32mm, time-lag, US standard, 20 A

Item-No.: USA-TR 20A

0,55 €
10
0,132 €
€0,55




USA-TR 20A

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature fuses, US standard
    • Design
    • Time-lag
  • Measures
    • Ø
    • 6.3 mm
    • Length
    • 32 mm

Microfuse 6.3x32mm, time-lag, US standard, 20 A

Please note the scaled pricing when 10 or more pieces are purchased



Manufacturer : ESKA
Factory number : 632.331
Package weight : 0.0017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature fuses, US standard
    • Design
    • Time-lag
  • Measures
    • Ø
    • 6.3 mm
    • Length
    • 32 mm
Datasheet/manual