Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KU-FLINK 12,5A :: G fuse link, 6.3 x 32 mm, fast-acting, 12.50 A

Item-No.: KU-FLINK 12,5A

1,17 €
10
0,281 €
€1,17




KU-FLINK 12,5A

  • Product Description
  • Technical information
  • General
    • Type
    • Ceramic tube with extinguishing agent
    • Design
    • Quick-acting
  • Electrical values
    • Current
    • 12.5
    • Voltage
    • 500 V
  • Measures
    • Ø
    • 6.3 mm
    • Length
    • 32 mm

Construction: ceramic tube with extinguishing agent
Contact caps: nickel-plated brass
Solderability: according to EN 60068-2-20

Voltage: 500 V
Breaking capacity: 1000 A

Note:
Not recorded in the standard row



Manufacturer : ESKA
Factory number : 632.528
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceramic tube with extinguishing agent
    • Design
    • Quick-acting
  • Electrical values
    • Current
    • 12.5
    • Voltage
    • 500 V
  • Measures
    • Ø
    • 6.3 mm
    • Length
    • 32 mm
Datasheet/manual