Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TR 1,4A :: Microfuse 5x20 mm, time-lag 1.4 A

Item-No.: TR 1,4A

0,40 €
10
0,096 €
€0,40




TR 1,4A

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • Time-lag

Microfuse 5x20 mm, time-lag 1.4 A

Please note the scaled pricing when 10 pieces are purchased



Manufacturer : SIBA
Factory number : 179120.1,4
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • Time-lag
Datasheet/manual