Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 170-00010 :: Fuse ceramic, bulk, 5x20mm, 8A, slow-blow

Item-No.: RND 170-00010

0,613 €
100
0,245 €
€0,61




RND 170-00010

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • Time-lag
    • Technology
    • Ceramic tube
    • Material
    • Sand-filled
  • Electrical values
    • Voltage
    • 250 V
    • Current
    • 8000
    • Current
    • 8.000
    • Breaking Capacity
    • 1500 A A
  • Measures
    • Ø
    • 5.2 mm
    • Length
    • 20 mm
  • Interfaces
    • Contacts
    • Brass, nickel-plated end caps
RND components
Micro-fuses in bulk packaging (unbundled in polybag)
Packets of ten are common in maintenance but in manufacturing they're often obstructive. Therefore these fuses come without a cardboard outer packaging, which significantly reduces mounting times.

  • time delay (T) IEC60127-2/5
  • nickel plated brass end caps
  • sand filled



Manufacturer : RND COMPONENTS
Factory number : RND 170-00010
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • Time-lag
    • Technology
    • Ceramic tube
    • Material
    • Sand-filled
  • Electrical values
    • Voltage
    • 250 V
    • Current
    • 8000
    • Current
    • 8.000
    • Breaking Capacity
    • 1500 A A
  • Measures
    • Ø
    • 5.2 mm
    • Length
    • 20 mm
  • Interfaces
    • Contacts
    • Brass, nickel-plated end caps
Datasheet/manual