Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MTR. 2,0A :: Miniature fuse 5 x 20 mm, semi time-lag 2.0 A

Item-No.: MTR. 2,0A

0,33 €
10
0,079 €
€0,33




MTR. 2,0A

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • Medium time-lag
  • Electrical values
    • Current
    • 2000
    • Current
    • 2
  • Measures
    • Ø
    • 5 mm
    • Length
    • 20 mm

Miniature fuse 5 x 20 mm, semi time-lag 2.0 A

Please note the scaled pricing when 10 pieces are purchased



Manufacturer : ESKA
Factory number : 521.020
Package weight : 0.0011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • Medium time-lag
  • Electrical values
    • Current
    • 2000
    • Current
    • 2
  • Measures
    • Ø
    • 5 mm
    • Length
    • 20 mm