0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MTR. 1,8A :: Miniature fuse 5 x 20 mm, semi time-lag 1.8 A

Item-No.: MTR. 1,8A

0,42 €
10
0,101 €
€0,42




MTR. 1,8A

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • Medium time-lag
  • Electrical values
    • Current
    • 1.8
  • Measures
    • Ø
    • 5 mm
    • Length
    • 20 mm
Miniature fuse 5 x 20 mm, semi time-lag 1.8 A

Please note the scaled pricing when 10 pieces are purchased



Manufacturer : PÜSCHEL
Factory number : 102000.1,8
Package weight : 0.0011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • Medium time-lag
  • Electrical values
    • Current
    • 1.8
  • Measures
    • Ø
    • 5 mm
    • Length
    • 20 mm